A3DDH-3036G | |
---|---|
DigiKey Part Number | A3DDH-3036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3036G |
Description | IDC CABLE - AKR30H/AE30G/AKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.84000 | ¥104.84 |
10 | ¥86.88400 | ¥868.84 |
25 | ¥80.63000 | ¥2,015.75 |
50 | ¥76.20840 | ¥3,810.42 |
100 | ¥72.04020 | ¥7,204.02 |
250 | ¥66.89284 | ¥16,723.21 |
500 | ¥63.25818 | ¥31,629.09 |
1,000 | ¥59.83297 | ¥59,832.97 |