A3DDH-3036M | |
---|---|
DigiKey Part Number | A3DDH-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3036M |
Description | IDC CABLE - AKR30H/AE30M/AKR30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.16000 | ¥128.16 |
10 | ¥106.18600 | ¥1,061.86 |
25 | ¥98.55360 | ¥2,463.84 |
50 | ¥93.15340 | ¥4,657.67 |
100 | ¥88.06250 | ¥8,806.25 |
250 | ¥81.77624 | ¥20,444.06 |
500 | ¥77.33784 | ¥38,668.92 |
1,000 | ¥74.32213 | ¥74,322.13 |