2-111446-2 | |
---|---|
DigiKey Part Number | APK34B-ND |
Manufacturer | |
Manufacturer Product Number | 2-111446-2 |
Description | CONN PLUG 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-111446-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥62.56700 | ¥625.67 |
25 | ¥60.91680 | ¥1,522.92 |
50 | ¥58.59840 | ¥2,929.92 |
100 | ¥58.28550 | ¥5,828.55 |