1658621-8 | |
---|---|
DigiKey Part Number | AKC34H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-8 |
Description | CONN RCPT 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.83200 | ¥178.32 |
25 | ¥17.73960 | ¥443.49 |
50 | ¥17.55740 | ¥877.87 |
100 | ¥16.10930 | ¥1,610.93 |
250 | ¥16.01896 | ¥4,004.74 |
500 | ¥14.57092 | ¥7,285.46 |
1,000 | ¥13.03241 | ¥13,032.41 |
2,500 | ¥12.03689 | ¥30,092.22 |