A1DXH-3436M | |
---|---|
DigiKey Part Number | A1DXH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-3436M |
Description | IDC CABLE - AKR34H/AE34M/X |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
10 | ¥83.42000 | ¥834.20 |
25 | ¥77.41520 | ¥1,935.38 |
50 | ¥73.17080 | ¥3,658.54 |
100 | ¥69.16760 | ¥6,916.76 |
250 | ¥64.22464 | ¥16,056.16 |
500 | ¥60.73400 | ¥30,367.00 |
1,000 | ¥57.44474 | ¥57,444.74 |