A3DDH-3436G | |
---|---|
DigiKey Part Number | A3DDH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3436G |
Description | IDC CABLE - AKR34H/AE34G/AKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.97000 | ¥106.97 |
10 | ¥88.64100 | ¥886.41 |
25 | ¥82.26240 | ¥2,056.56 |
50 | ¥77.75340 | ¥3,887.67 |
100 | ¥73.50070 | ¥7,350.07 |
250 | ¥68.24976 | ¥17,062.44 |
500 | ¥64.54154 | ¥32,270.77 |
1,000 | ¥61.04712 | ¥61,047.12 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/339/A3DDB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/333/A3DDB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/333/A3DDB-34 G_tmb.jpg)