A3DDH-3436M | |
---|---|
DigiKey Part Number | A3DDH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3436M |
Description | IDC CABLE - AKR34H/AE34M/AKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.43000 | ¥126.43 |
10 | ¥104.77400 | ¥1,047.74 |
25 | ¥97.23360 | ¥2,430.84 |
50 | ¥91.90880 | ¥4,595.44 |
100 | ¥86.88440 | ¥8,688.44 |
250 | ¥80.68236 | ¥20,170.59 |
500 | ¥76.30290 | ¥38,151.45 |
1,000 | ¥73.23573 | ¥73,235.73 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/333/A3DDB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/339/A3DDB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/339/A3DDB-34 M_tmb.jpg)