A3DDH-3418G | |
---|---|
DigiKey Part Number | A3DDH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-3418G |
Description | IDC CABLE - AKR34H/AE34G/AKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥76.35100 | ¥763.51 |
25 | ¥70.85400 | ¥1,771.35 |
50 | ¥66.96900 | ¥3,348.45 |
100 | ¥63.30420 | ¥6,330.42 |
250 | ¥58.77760 | ¥14,694.40 |
500 | ¥55.58170 | ¥27,790.85 |
1,000 | ¥52.56976 | ¥52,569.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/339/A3DDB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/333/A3DDB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/333/A3DDB-34 G_tmb.jpg)