A3CCH-3406M | |
---|---|
DigiKey Part Number | A3CCH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3406M |
Description | IDC CABLE - AKC34H/AE34M/AKC34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.88000 | ¥79.88 |
10 | ¥66.17900 | ¥661.79 |
25 | ¥61.41600 | ¥1,535.40 |
50 | ¥58.04660 | ¥2,902.33 |
100 | ¥54.86860 | ¥5,486.86 |
250 | ¥50.94316 | ¥12,735.79 |
500 | ¥48.17120 | ¥24,085.60 |
1,000 | ¥45.55859 | ¥45,558.59 |