1658621-3 | |
---|---|
DigiKey Part Number | AKC16H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-3 |
Description | CONN RCPT 16P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.47400 | ¥144.74 |
25 | ¥14.04520 | ¥351.13 |
50 | ¥13.90240 | ¥695.12 |
100 | ¥12.90330 | ¥1,290.33 |
250 | ¥12.68972 | ¥3,172.43 |
500 | ¥11.54922 | ¥5,774.61 |
1,000 | ¥10.33721 | ¥10,337.21 |
2,500 | ¥9.55303 | ¥23,882.58 |