A1CXH-1636G | |
---|---|
DigiKey Part Number | A1CXH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-1636G |
Description | IDC CABLE - AKC16H/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.74300 | ¥187.43 |
25 | ¥18.64920 | ¥466.23 |
50 | ¥18.45900 | ¥922.95 |
100 | ¥16.93600 | ¥1,693.60 |
250 | ¥16.84092 | ¥4,210.23 |
500 | ¥15.31852 | ¥7,659.26 |
1,000 | ¥13.70110 | ¥13,701.10 |
2,500 | ¥12.65446 | ¥31,636.15 |