A3CCH-1636M | |
---|---|
DigiKey Part Number | A3CCH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1636M |
Description | IDC CABLE - AKC16H/AE16M/AKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥35.31900 | ¥353.19 |
25 | ¥34.38920 | ¥859.73 |
50 | ¥33.65040 | ¥1,682.52 |
100 | ¥31.61680 | ¥3,161.68 |
250 | ¥31.43204 | ¥7,858.01 |
500 | ¥29.39816 | ¥14,699.08 |
1,000 | ¥26.25504 | ¥26,255.04 |
2,500 | ¥24.40608 | ¥61,015.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/335/A3CCB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/333/A3CCB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/333/A3CCB-16 M_tmb.jpg)