A3CCH-1618M | |
---|---|
DigiKey Part Number | A3CCH-1618M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1618M |
Description | IDC CABLE - AKC16H/AE16M/AKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.33000 | ¥33.33 |
10 | ¥29.71100 | ¥297.11 |
25 | ¥29.56200 | ¥739.05 |
50 | ¥29.25980 | ¥1,462.99 |
100 | ¥26.37970 | ¥2,637.97 |
250 | ¥26.22804 | ¥6,557.01 |
500 | ¥24.25702 | ¥12,128.51 |
1,000 | ¥21.67971 | ¥21,679.71 |
2,500 | ¥20.01209 | ¥50,030.22 |