A3CCH-1606M | |
---|---|
DigiKey Part Number | A3CCH-1606M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1606M |
Description | IDC CABLE - AKC16H/AE16M/AKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥25.36800 | ¥253.68 |
25 | ¥25.23680 | ¥630.92 |
50 | ¥24.97760 | ¥1,248.88 |
100 | ¥22.51790 | ¥2,251.79 |
250 | ¥22.38880 | ¥5,597.20 |
500 | ¥20.70644 | ¥10,353.22 |
1,000 | ¥18.50638 | ¥18,506.38 |
2,500 | ¥17.08280 | ¥42,707.00 |