A3CCH-1636G | |
---|---|
DigiKey Part Number | A3CCH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1636G |
Description | IDC CABLE - AKC16H/AE16G/AKC16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.91000 | ¥33.91 |
10 | ¥30.24500 | ¥302.45 |
25 | ¥30.09040 | ¥752.26 |
50 | ¥29.78020 | ¥1,489.01 |
100 | ¥26.84930 | ¥2,684.93 |
250 | ¥26.69500 | ¥6,673.75 |
500 | ¥24.68886 | ¥12,344.43 |
1,000 | ¥22.06574 | ¥22,065.74 |
2,500 | ¥20.36836 | ¥50,920.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/333/A3CCB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/335/A3CCB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/340/335/A3CCB-16 G_tmb.jpg)