A3DDH-1636M | |
---|---|
DigiKey Part Number | A3DDH-1636M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1636M |
Description | IDC CABLE - AKR16H/AE16M/AKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥37.97000 | ¥379.70 |
25 | ¥36.98040 | ¥924.51 |
50 | ¥36.18380 | ¥1,809.19 |
100 | ¥33.99760 | ¥3,399.76 |
250 | ¥33.79844 | ¥8,449.61 |
500 | ¥31.61152 | ¥15,805.76 |
1,000 | ¥28.23171 | ¥28,231.71 |
2,500 | ¥26.24356 | ¥65,608.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/958/A3DDB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/182/A3DDB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/182/A3DDB-16 M_tmb.jpg)