A3DDH-1636G | |
---|---|
DigiKey Part Number | A3DDH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1636G |
Description | IDC CABLE - AKR16H/AE16G/AKR16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥32.97100 | ¥329.71 |
25 | ¥32.80320 | ¥820.08 |
50 | ¥32.46820 | ¥1,623.41 |
100 | ¥29.27120 | ¥2,927.12 |
250 | ¥29.10312 | ¥7,275.78 |
500 | ¥26.91618 | ¥13,458.09 |
1,000 | ¥24.05637 | ¥24,056.37 |
2,500 | ¥22.20585 | ¥55,514.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/643/182/A3DDB-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/958/A3DDB-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/958/A3DDB-16 G_tmb.jpg)