1658621-1 | |
---|---|
DigiKey Part Number | AKC10H-ND |
Manufacturer | |
Manufacturer Product Number | 1658621-1 |
Description | CONN RCPT 10P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658621-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Forked | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.96700 | ¥99.67 |
25 | ¥9.59240 | ¥239.81 |
50 | ¥9.49880 | ¥474.94 |
100 | ¥8.57270 | ¥857.27 |
250 | ¥8.29484 | ¥2,073.71 |
500 | ¥7.55334 | ¥3,776.67 |
1,000 | ¥6.76554 | ¥6,765.54 |
2,500 | ¥6.30214 | ¥15,755.35 |