5466C SL011 | |
---|---|
DigiKey Part Number | 216-5466CSL011-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5466C SL011 |
Description | CABLE 6CON 20AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 20 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.284" (7.21mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 2000.0' (609.6m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.30000 | ¥67.30 |
3 | ¥62.04667 | ¥186.14 |
5 | ¥59.77800 | ¥298.89 |
7 | ¥58.46714 | ¥409.27 |
10 | ¥57.50100 | ¥575.01 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/641/953/54x6C-SLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/641/953/54x6C-SLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/641/953/54x6C-SLxxx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/641/953/54x6C-SLxxx_tmb.jpg)