A1CXH-1036M | |
---|---|
DigiKey Part Number | A1CXH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A1CXH-1036M |
Description | IDC CABLE - AKC10H/AE10M/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥41.76300 | ¥417.63 |
25 | ¥38.75360 | ¥968.84 |
50 | ¥36.62400 | ¥1,831.20 |
100 | ¥34.61500 | ¥3,461.50 |
250 | ¥32.13416 | ¥8,033.54 |
500 | ¥30.38120 | ¥15,190.60 |
1,000 | ¥28.72906 | ¥28,729.06 |
2,500 | ¥26.75700 | ¥66,892.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/327/A1CXB-10 G_tmb.jpg)