A3DDH-1036G | |
---|---|
DigiKey Part Number | A3DDH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-1036G |
Description | IDC CABLE - AKR10H/AE10G/AKR10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥22.21600 | ¥222.16 |
25 | ¥22.10080 | ¥552.52 |
50 | ¥21.87420 | ¥1,093.71 |
100 | ¥19.72160 | ¥1,972.16 |
250 | ¥19.60796 | ¥4,901.99 |
500 | ¥18.13448 | ¥9,067.24 |
1,000 | ¥16.20763 | ¥16,207.63 |
2,500 | ¥14.96092 | ¥37,402.30 |