A3CCH-1036G | |
---|---|
DigiKey Part Number | A3CCH-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-1036G |
Description | IDC CABLE - AKC10H/AE10G/AKC10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.58900 | ¥195.89 |
25 | ¥19.48680 | ¥487.17 |
50 | ¥19.28820 | ¥964.41 |
100 | ¥17.69710 | ¥1,769.71 |
250 | ¥17.59724 | ¥4,399.31 |
500 | ¥16.00666 | ¥8,003.33 |
1,000 | ¥14.31650 | ¥14,316.50 |
2,500 | ¥13.22284 | ¥33,057.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/698/A3CCB-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/300/A3CCB-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/300/A3CCB-10 G_tmb.jpg)