A3KKB-3406M | |
---|---|
DigiKey Part Number | A3KKB-3406M-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3406M |
Description | IDC CABLE - APK34B/AE34M/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥268.38000 | ¥268.38 |
10 | ¥222.38700 | ¥2,223.87 |
25 | ¥206.43080 | ¥5,160.77 |
50 | ¥195.15360 | ¥9,757.68 |
100 | ¥184.52360 | ¥18,452.36 |
250 | ¥171.40464 | ¥42,851.16 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/956/A3KKB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/328/A3KKB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/328/A3KKB-34 M_tmb.jpg)