A3RRB-3436G | |
---|---|
DigiKey Part Number | A3RRB-3436G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-3436G |
Description | IDC CABLE - APR34B/AE34M/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.76000 | ¥292.76 |
10 | ¥242.62400 | ¥2,426.24 |
25 | ¥225.22440 | ¥5,630.61 |
50 | ¥212.92620 | ¥10,646.31 |
100 | ¥201.33230 | ¥20,133.23 |
250 | ¥187.02592 | ¥46,756.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/640/284/A3RRB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/943/A3RRB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/943/A3RRB-34 G_tmb.jpg)