XG4E-3431 | |
---|---|
DigiKey Part Number | OR906-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-3431 |
Description | CONN PLUG 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-3431 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.22000 | ¥68.22 |
10 | ¥61.66400 | ¥616.64 |
25 | ¥58.25680 | ¥1,456.42 |
50 | ¥56.83480 | ¥2,841.74 |
100 | ¥53.99260 | ¥5,399.26 |
250 | ¥48.30912 | ¥12,077.28 |
450 | ¥45.46753 | ¥20,460.39 |
950 | ¥39.78402 | ¥37,794.82 |