XG5M-3435-N | |
---|---|
DigiKey Part Number | Z8732-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-3435-N |
Description | CONN SOCKET 34POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Socket Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Polarizing Tab | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.54000 | ¥58.54 |
10 | ¥52.92000 | ¥529.20 |
25 | ¥49.99440 | ¥1,249.86 |
60 | ¥48.77583 | ¥2,926.55 |
120 | ¥46.33750 | ¥5,560.50 |
300 | ¥41.45980 | ¥12,437.94 |
540 | ¥39.02106 | ¥21,071.37 |
1,020 | ¥34.14337 | ¥34,826.24 |
2,520 | ¥32.43622 | ¥81,739.27 |