XG5M-4035-N | |
---|---|
DigiKey Part Number | Z8733-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-4035-N |
Description | CONN SOCKET 40POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Socket Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-4035-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Polarizing Tab | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
50 | ¥54.16820 | ¥2,708.41 |
100 | ¥51.45910 | ¥5,145.91 |
1,000 | ¥37.91739 | ¥37,917.39 |