XG5M-4032-N | |
---|---|
DigiKey Part Number | OR939-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-4032-N |
Description | CONN RCPT 40POS IDC 24AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-4032-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 40 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.54000 | ¥69.54 |
10 | ¥62.90400 | ¥629.04 |
25 | ¥59.42920 | ¥1,485.73 |
50 | ¥57.97920 | ¥2,898.96 |
100 | ¥55.07960 | ¥5,507.96 |
250 | ¥49.28180 | ¥12,320.45 |
450 | ¥46.38284 | ¥20,872.28 |
950 | ¥40.58504 | ¥38,555.79 |