XG5W-0231 | |
---|---|
DigiKey Part Number | OR1121-ND |
Manufacturer | |
Manufacturer Product Number | XG5W-0231 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.53000 | ¥35.30 |
25 | ¥3.22800 | ¥80.70 |
50 | ¥3.03760 | ¥151.88 |
100 | ¥2.91040 | ¥291.04 |
250 | ¥2.65736 | ¥664.34 |
500 | ¥2.53076 | ¥1,265.38 |
1,000 | ¥2.08784 | ¥2,087.84 |
2,500 | ¥1.89801 | ¥4,745.02 |