XG5U-0001 | |
---|---|
DigiKey Part Number | OR1137-ND |
Manufacturer | |
Manufacturer Product Number | XG5U-0001 |
Description | LOCK LEVER FOR XG5N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Latch For XG5N Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Latch | |
Number of Positions | - | |
For Use With/Related Products | XG5N Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥7.22600 | ¥72.26 |
25 | ¥6.93000 | ¥173.25 |
50 | ¥6.78220 | ¥339.11 |
200 | ¥6.48685 | ¥1,297.37 |
400 | ¥5.89708 | ¥2,358.83 |
600 | ¥5.30732 | ¥3,184.39 |
1,000 | ¥4.71758 | ¥4,717.58 |
2,600 | ¥4.27533 | ¥11,115.86 |