XG5N-501 | |
---|---|
DigiKey Part Number | OR1142-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-501 |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.89400 | ¥208.94 |
25 | ¥19.78880 | ¥494.72 |
50 | ¥19.33080 | ¥966.54 |
100 | ¥18.40970 | ¥1,840.97 |
300 | ¥16.10847 | ¥4,832.54 |
500 | ¥15.64822 | ¥7,824.11 |
1,000 | ¥13.34701 | ¥13,347.01 |
2,500 | ¥12.42652 | ¥31,066.30 |