XG5W-0231-R | |
---|---|
DigiKey Part Number | Z8738TR-ND - Tape & Reel (TR) Z8738CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XG5W-0231-R |
Description | CONN SCKT 22-26AWG CRIMP GALVNZD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Galvanized 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Galvanized | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
25 | ¥2.95240 | ¥73.81 |
50 | ¥2.71260 | ¥135.63 |
100 | ¥2.60660 | ¥260.66 |
250 | ¥2.34044 | ¥585.11 |
500 | ¥2.23388 | ¥1,116.94 |
1,000 | ¥1.86157 | ¥1,861.57 |
2,500 | ¥1.70202 | ¥4,255.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.48928 | ¥14,892.80 |
20,000 | ¥1.43609 | ¥28,721.80 |
30,000 | ¥1.41481 | ¥42,444.30 |
50,000 | ¥1.38290 | ¥69,145.00 |