XG5N-201-U | |
---|---|
DigiKey Part Number | OR1117-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-201-U |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥26.23000 | ¥262.30 |
25 | ¥24.84280 | ¥621.07 |
50 | ¥24.26480 | ¥1,213.24 |
100 | ¥23.10980 | ¥2,310.98 |
300 | ¥20.22073 | ¥6,066.22 |
500 | ¥19.64310 | ¥9,821.55 |
1,000 | ¥16.75440 | ¥16,754.40 |
2,500 | ¥15.59892 | ¥38,997.30 |