XY2E-0003 | |
---|---|
DigiKey Part Number | OR1111-ND |
Manufacturer | |
Manufacturer Product Number | XY2E-0003 |
Description | CONTACT REMOVAL TOOL FOR XG5N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 22-28 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.77000 | ¥81.77 |
5 | ¥77.69200 | ¥388.46 |
10 | ¥69.50600 | ¥695.06 |
25 | ¥67.46400 | ¥1,686.60 |