XG5N-341-U | |
---|---|
DigiKey Part Number | OR1114-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-341-U |
Description | CONN RCPT HSG 34POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-341-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock/Eject Hooks | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.90200 | ¥309.02 |
25 | ¥29.26640 | ¥731.66 |
50 | ¥28.58480 | ¥1,429.24 |
100 | ¥27.22370 | ¥2,722.37 |
300 | ¥23.82103 | ¥7,146.31 |
500 | ¥23.14032 | ¥11,570.16 |
1,000 | ¥19.73736 | ¥19,737.36 |
2,500 | ¥18.37617 | ¥45,940.42 |