XG4Z-0005 | |
---|---|
DigiKey Part Number | Z12454-ND |
Manufacturer | |
Manufacturer Product Number | XG4Z-0005 |
Description | LOCK SIMPLE FOR FLAT CABLE CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For XC2, XC5, XC6 and XG5 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | XC2, XC5, XC6 and XG5 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.07200 | ¥40.72 |
30 | ¥3.72367 | ¥111.71 |
60 | ¥3.50533 | ¥210.32 |
120 | ¥3.35942 | ¥403.13 |
270 | ¥3.06704 | ¥828.10 |
510 | ¥2.92092 | ¥1,489.67 |
1,020 | ¥2.57128 | ¥2,622.71 |