XG4M-1030-T | |
---|---|
DigiKey Part Number | OR909-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1030-T |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1030-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.06700 | ¥110.67 |
25 | ¥10.59400 | ¥264.85 |
40 | ¥10.35875 | ¥414.35 |
180 | ¥9.88872 | ¥1,779.97 |
360 | ¥8.94708 | ¥3,220.95 |
540 | ¥8.24067 | ¥4,449.96 |
1,080 | ¥7.06347 | ¥7,628.55 |
2,520 | ¥6.59257 | ¥16,613.28 |