A3BRB-3418M | |
---|---|
DigiKey Part Number | A3BRB-3418M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-3418M |
Description | IDC CABLE - ASR34B/AE34M/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.47000 | ¥201.47 |
10 | ¥166.97100 | ¥1,669.71 |
25 | ¥154.97480 | ¥3,874.37 |
50 | ¥146.49900 | ¥7,324.95 |
100 | ¥138.50930 | ¥13,850.93 |
250 | ¥128.64532 | ¥32,161.33 |
500 | ¥121.96928 | ¥60,984.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/346/A3BRB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/943/A3BRB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/625/943/A3BRB-34 M_tmb.jpg)