A3BRB-3436M | |
---|---|
DigiKey Part Number | A3BRB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-3436M |
Description | IDC CABLE - ASR34B/AE34G/APR34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.46000 | ¥224.46 |
10 | ¥186.02600 | ¥1,860.26 |
25 | ¥172.66880 | ¥4,316.72 |
50 | ¥163.23220 | ¥8,161.61 |
100 | ¥154.33200 | ¥15,433.20 |
250 | ¥143.34908 | ¥35,837.27 |
500 | ¥137.28648 | ¥68,643.24 |