A3AKB-3436M | |
---|---|
DigiKey Part Number | A3AKB-3436M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-3436M |
Description | IDC CABLE - ASC34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.37000 | ¥219.37 |
10 | ¥181.79800 | ¥1,817.98 |
25 | ¥168.74120 | ¥4,218.53 |
50 | ¥159.51660 | ¥7,975.83 |
100 | ¥150.81900 | ¥15,081.90 |
250 | ¥140.08488 | ¥35,021.22 |
500 | ¥133.87302 | ¥66,936.51 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/967/A3AKB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/345/A3AKB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/345/A3AKB-34 M_tmb.jpg)