A3KKB-3418G | |
---|---|
DigiKey Part Number | A3KKB-3418G-ND |
Manufacturer | |
Manufacturer Product Number | A3KKB-3418G |
Description | IDC CABLE - APK34B/AE34G/APK34B |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.37000 | ¥274.37 |
10 | ¥227.36200 | ¥2,273.62 |
25 | ¥211.04440 | ¥5,276.11 |
50 | ¥199.51960 | ¥9,975.98 |
100 | ¥188.65150 | ¥18,865.15 |
250 | ¥175.24156 | ¥43,810.39 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/328/A3KKB-34 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/956/A3KKB-34 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/627/956/A3KKB-34 G_tmb.jpg)