A3CCH-3006M | |
---|---|
DigiKey Part Number | A3CCH-3006M-ND |
Manufacturer | |
Manufacturer Product Number | A3CCH-3006M |
Description | IDC CABLE - AKC30H/AE30M/AKC30H |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.96000 | ¥79.96 |
10 | ¥66.23700 | ¥662.37 |
25 | ¥61.46520 | ¥1,536.63 |
50 | ¥58.09420 | ¥2,904.71 |
100 | ¥54.91290 | ¥5,491.29 |
250 | ¥50.98452 | ¥12,746.13 |
500 | ¥48.20994 | ¥24,104.97 |
1,000 | ¥45.59504 | ¥45,595.04 |