A3BBB-3036M | |
---|---|
DigiKey Part Number | A3BBB-3036M-ND |
Manufacturer | |
Manufacturer Product Number | A3BBB-3036M |
Description | IDC CABLE- ASR30B/AE30M/ASR30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.85000 | ¥131.85 |
10 | ¥109.26400 | ¥1,092.64 |
25 | ¥101.40440 | ¥2,535.11 |
50 | ¥95.84940 | ¥4,792.47 |
100 | ¥90.61160 | ¥9,061.16 |
250 | ¥84.14460 | ¥21,036.15 |
500 | ¥79.57830 | ¥39,789.15 |
1,000 | ¥76.67916 | ¥76,679.16 |