Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | FCS Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.78200 | ¥7.82 |
25 | ¥0.70400 | ¥17.60 |
50 | ¥0.64780 | ¥32.39 |
100 | ¥0.59760 | ¥59.76 |
250 | ¥0.53692 | ¥134.23 |
500 | ¥0.49614 | ¥248.07 |
1,000 | ¥0.45873 | ¥458.73 |
2,500 | ¥0.41448 | ¥1,036.20 |