Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.56100 | ¥25.61 |
25 | ¥2.29560 | ¥57.39 |
40 | ¥2.17350 | ¥86.94 |
80 | ¥2.00625 | ¥160.50 |
230 | ¥1.77830 | ¥409.01 |
440 | ¥1.65409 | ¥727.80 |
945 | ¥1.52094 | ¥1,437.29 |
2,400 | ¥1.37675 | ¥3,304.20 |