IDSD-03-D-06.00-T | |
---|---|
DigiKey Part Number | SAM8734-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-03-D-06.00-T |
Description | IDC CABLE F-F 6POS 6 LONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-03-D-06.00-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
25 | ¥33.90640 | ¥847.66 |
50 | ¥31.52560 | ¥1,576.28 |
100 | ¥30.06840 | ¥3,006.84 |