A-DSF 09 LPIII/Z | |
---|---|
DigiKey Part Number | 123-A-DSF09LPIII/Z-ND |
Manufacturer | |
Manufacturer Product Number | A-DSF 09 LPIII/Z |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | A-DSF 09 LPIII/Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Feed Through, Grounding Indents, Strain Relief | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 26-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥13.15200 | ¥131.52 |
25 | ¥12.59400 | ¥314.85 |
40 | ¥12.31275 | ¥492.51 |
96 | ¥11.75375 | ¥1,128.36 |
288 | ¥10.63427 | ¥3,062.67 |
480 | ¥9.79481 | ¥4,701.51 |
960 | ¥8.39555 | ¥8,059.73 |
2,400 | ¥7.83585 | ¥18,806.04 |