H7PXH-0910M | |
---|---|
DigiKey Part Number | H7PXH-0910M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-0910M |
Description | CABLE D-SUB - HMM09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.02000 | ¥54.02 |
10 | ¥48.83200 | ¥488.32 |
25 | ¥46.12920 | ¥1,153.23 |
50 | ¥45.00460 | ¥2,250.23 |
100 | ¥42.75420 | ¥4,275.42 |
250 | ¥38.25408 | ¥9,563.52 |
500 | ¥36.00376 | ¥18,001.88 |
1,000 | ¥31.50324 | ¥31,503.24 |
2,500 | ¥29.92809 | ¥74,820.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/693/346/H7PXH-09%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/671/840/H7PXH-09%20M_tmb.jpg)