A3BKB-3006G | |
---|---|
DigiKey Part Number | A3BKB-3006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BKB-3006G |
Description | IDC CABLE- ASR30B/AE30G/APK30B |
Customer Reference | |
Detailed Description | 30 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.42000 | ¥171.42 |
10 | ¥142.03800 | ¥1,420.38 |
25 | ¥131.82960 | ¥3,295.74 |
50 | ¥124.61500 | ¥6,230.75 |
100 | ¥117.81230 | ¥11,781.23 |
250 | ¥109.41600 | ¥27,354.00 |
500 | ¥103.48704 | ¥51,743.52 |