A3BBH-2418G | |
---|---|
DigiKey Part Number | A3BBH-2418G-ND |
Manufacturer | |
Manufacturer Product Number | A3BBH-2418G |
Description | IDC CABLE - ASR24H/AE24G/ASR24H |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥37.10000 | ¥371.00 |
25 | ¥36.12960 | ¥903.24 |
50 | ¥35.35140 | ¥1,767.57 |
100 | ¥33.21440 | ¥3,321.44 |
250 | ¥33.02048 | ¥8,255.12 |
500 | ¥30.88380 | ¥15,441.90 |
1,000 | ¥27.58174 | ¥27,581.74 |
2,500 | ¥25.63938 | ¥64,098.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/947/A3BBB-24 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/335/A3BBB-24 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/344/335/A3BBB-24 G_tmb.jpg)